Parametric Equivalent
Parametric Equivalent

TB400-07 | |
|---|---|
DigiKey Part Number | TB400-07-ND |
Manufacturer | |
Manufacturer Product Number | TB400-07 |
Description | CONN BARRIER STRIP 7CIRC 0.687" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.687" (17.45mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 6-14 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 7 | Terminal Screw Material Steel |
Number of Wire Entries 14 | Terminal Screw Finish Zinc |
Pitch 0.687" (17.45mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 75A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB400-07-00 | Eaton - Bussmann Electrical Division | 0 | TB400-07-00-ND | 34,28840 € | Parametric Equivalent |
| TB400-0700 | Eaton - Bussmann Electrical Division | 0 | TB400-0700-ND | 34,28840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,28840 € | 857,21 € |
| Unit Price without VAT: | 34,28840 € |
|---|---|
| Unit Price with VAT: | 41,48896 € |

