Parametric Equivalent

TB400-07-00 | |
|---|---|
DigiKey Part Number | TB400-07-00-ND |
Manufacturer | |
Manufacturer Product Number | TB400-07-00 |
Description | TERMINAL BLOCK SERIES TB400 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.687" (17.45mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 6-14 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 7 | Color Black |
Number of Wire Entries 14 | Mounting Type Chassis, Panel |
Pitch 0.687" (17.45mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 75A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB400-07 | Eaton - Bussmann Electrical Division | 0 | TB400-07-ND | 34,56280 € | Parametric Equivalent |
| TB400-0700 | Eaton - Bussmann Electrical Division | 0 | TB400-0700-ND | 34,56280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,56280 € | 864,07 € |
| Unit Price without VAT: | 34,56280 € |
|---|---|
| Unit Price with VAT: | 41,82099 € |

