Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Current Rating (Amps) 5A |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104-P10-5A | E-T-A | 0 | 104-P10-5A-ND | 12,18860 € | Parametric Equivalent |
| 105-P10-5A | E-T-A | 0 | 105-P10-5A-ND | 15,56380 € | Parametric Equivalent |
| 105-P30-5A | E-T-A | 0 | 105-P30-5A-ND | 15,56380 € | Parametric Equivalent |
| 105-P30-H-5A | E-T-A | 0 | 105-P30-H-5A-ND | 15,56380 € | Parametric Equivalent |
| 106-M2-P10-5A | E-T-A | 559 | 302-1309-ND | 13,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,22760 € | 611,38 € |
| Unit Price without VAT: | 12,22760 € |
|---|---|
| Unit Price with VAT: | 14,79540 € |



