Circuit Breaker Thermal 5A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 240 V AC 48 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

106-M2-P30-5A

DigiKey Part Number
106-M2-P30-5A-ND
Manufacturer
Manufacturer Product Number
106-M2-P30-5A
Description
CIR BRKR THRM 5A 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
E-T-A
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,26000 €19,26 €
515,97800 €79,89 €
1014,74200 €147,42 €
5012,21580 €610,79 €
10011,25900 €1.125,90 €
25010,09992 €2.524,98 €
5009,29618 €4.648,09 €
Manufacturers Standard Package
Unit Price without VAT:19,26000 €
Unit Price with VAT:23,30460 €