Similar
Similar




TL3304NF260QJ | |
|---|---|
DigiKey Part Number | TL3304NF260QJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3304NF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3304NF260QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Rubber |
Contact Rating @ Voltage 0.05A @ 50VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTSJW68SV | APEM Inc. | 0 | ADTSJW68SV-ND | 2,13213 € | Similar |
| ADTSJW68SVTR | APEM Inc. | 0 | 679-ADTSJW68SVTR-ND | 0,68035 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,45602 € | 866,44 € |
| Unit Price without VAT: | 0,45602 € |
|---|---|
| Unit Price with VAT: | 0,55178 € |


