
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.30mm x 6.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Washable |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Flush | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 2,42133 € | 181,60 € |
| Unit Price without VAT: | 2,42133 € |
|---|---|
| Unit Price with VAT: | 2,92981 € |

