
Category | Length 3.15" (80.00mm) |
Manufacturer DMC | Width 0.984" (25.00mm) |
Series | Height 0.22" (5.50mm) |
Packaging Case | Interface USB/UART |
Part Status Active | Type Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,34000 € | 69,34 € |
| 5 | 49,50600 € | 247,53 € |
| 20 | 45,05300 € | 901,06 € |
| 50 | 43,04740 € | 2.152,37 € |
| Unit Price without VAT: | 69,34000 € |
|---|---|
| Unit Price with VAT: | 83,90140 € |



