Capacitive Touch Screen Overlay 10.1" (256.54mm) USB/UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUS-A101WB060A

DigiKey Part Number
5153-DUS-A101WB060A-ND
Manufacturer
Manufacturer Product Number
DUS-A101WB060A
Description
TOUCH SCREEN CAPACITIVE 10.1"
Customer Reference
Detailed Description
Capacitive Touch Screen Overlay 10.1" (256.54mm) USB/UART
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
6.17" (156.80mm)
Manufacturer
DMC
Height
0.09" (2.35mm)
Series
Interface
USB/UART
Packaging
Case
Type
Capacitive
Part Status
Active
Diagonal Screen Size
10.1" (256.54mm)
Length
9.19" (233.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 7 days from DMC
FREE SHIPPING for this product
All prices are in EUR
Case
QuantityUnit PriceExt Price
187,96000 €87,96 €
565,95200 €329,76 €
2059,91800 €1.198,36 €
5057,19820 €2.859,91 €
Unit Price without VAT:87,96000 €
Unit Price with VAT:106,43160 €