GL1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,04506 €
Datasheet
Diode 800 V 1A Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL1K

DigiKey Part Number
4878-GL1K-ND
Manufacturer
Manufacturer Product Number
GL1K
Description
DIODE STANDARD 800V 1A DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
GL1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (MINIMELF)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,04506 €112,65 €
Manufacturers Standard Package
Unit Price without VAT:0,04506 €
Unit Price with VAT:0,05452 €