Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C6V2-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84C6V2-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2-AQ |
Description | DIODE ZENER 6.2V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C6V2-AQ Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V2 | Diotec Semiconductor | 1.344 | 4878-BZX84B6V2CT-ND | 0,15000 € | Parametric Equivalent |
| BZX84C6V2 | Diotec Semiconductor | 0 | 4878-BZX84C6V2CT-ND | 0,08000 € | Parametric Equivalent |
| BZX84B6V2 | Good-Ark Semiconductor | 13.689 | 4786-BZX84B6V2CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84B6V2-AU_R1_000A1 | Panjit International Inc. | 4.856 | 3757-BZX84B6V2-AU_R1_000A1CT-ND | 0,10000 € | Parametric Equivalent |
| BZX84B6V2_R1_00001 | Panjit International Inc. | 2.960 | 3757-BZX84B6V2_R1_00001CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02877 € | 86,31 € |
| 6.000 | 0,02562 € | 153,72 € |
| 9.000 | 0,02401 € | 216,09 € |
| 15.000 | 0,02221 € | 333,15 € |
| 21.000 | 0,02113 € | 443,73 € |
| 30.000 | 0,02009 € | 602,70 € |
| Unit Price without VAT: | 0,02877 € |
|---|---|
| Unit Price with VAT: | 0,03481 € |









