
BZX84C6V2 | |
|---|---|
DigiKey Part Number | 2721-BZX84C6V2-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2 |
Description | DIODE ZENER 6.2V 300MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Strip | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,22311 € | 167,33 € |
| 1.500 | 0,11275 € | 169,12 € |
| 3.000 | 0,05807 € | 174,21 € |
| 6.000 | 0,03918 € | 235,08 € |
| Unit Price without VAT: | 0,22311 € |
|---|---|
| Unit Price with VAT: | 0,26996 € |

