
BAV20 | |
|---|---|
DigiKey Part Number | 4878-BAV20-ND |
Manufacturer | |
Manufacturer Product Number | BAV20 |
Description | DIODE STANDARD 150V 250MA DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -50°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03067 € | 306,70 € |
| Unit Price without VAT: | 0,03067 € |
|---|---|
| Unit Price with VAT: | 0,03711 € |


