
PRBST1122 | |
|---|---|
DigiKey Part Number | PRBST1122CT-ND - Cut Tape (CT) PRBST1122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRBST1122 |
Description | XTAL OSC VCXO 122.8800MHZ PECL |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output PECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 90mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRBST1122 | Diodes Incorporated | 2 | PRBST1122CT-ND | 17,47000 € | Parametric Equivalent |
| Unit Price without VAT: | 17,47000 € |
|---|---|
| Unit Price with VAT: | 21,13870 € |

