
PRBST1122 | |
|---|---|
DigiKey Part Number | PRBST1122CT-ND - Cut Tape (CT) PRBST1122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRBST1122 |
Description | XTAL OSC VCXO 122.8800MHZ PECL |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | PECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,40490 € |

