
PI2EQX6874ZFE | |
|---|---|
DigiKey Part Number | PI2EQX6874ZFEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI2EQX6874ZFE |
Description | IC REDRIVER SAS/SATA 8CH 56TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 6.5Gbps 56-TQFN (11x5) |
Datasheet | Datasheet |
EDA/CAD Models | PI2EQX6874ZFE Models |
Category | Number of Channels 8 |
Manufacturer Diodes Incorporated | Delay Time 750ps |
Series | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tray | Voltage - Supply 1.2V |
Part Status Obsolete | Current - Supply 800mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications SAS2, SATA, XAUI | Mounting Type Surface Mount |
Input CML | Package / Case 56-WFQFN Exposed Pad |
Output CML | Supplier Device Package 56-TQFN (11x5) |
Data Rate (Max) 6.5Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI2EQX6874ZFE | Diodes Incorporated | 42 | PI2EQX6874ZFE-ND | 7,10000 € | Parametric Equivalent |

