Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

FMMTL717TC | |
|---|---|
DigiKey Part Number | FMMTL717TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMTL717TC |
Description | TRANS PNP 12V 1.25A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1.25 A 205MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.25 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 290mV @ 50mA, 1.25A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 205MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |




