Parametric Equivalent

FMMTL717QTA | |
|---|---|
DigiKey Part Number | 31-FMMTL717QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMTL717QTA |
Description | TRANS PNP 12V 1.25A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1.25 A 205MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 205MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1.25 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 290mV @ 50mA, 1.25A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 10nA | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMTL717TA | Diodes Incorporated | 3.076 | FMMTL717CT-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15396 € | 461,88 € |
| 6.000 | 0,14554 € | 873,24 € |
| Unit Price without VAT: | 0,15396 € |
|---|---|
| Unit Price with VAT: | 0,18629 € |


