
DSS5140V-7 | |
|---|---|
DigiKey Part Number | DSS5140VDITR-ND - Tape & Reel (TR) DSS5140VDICT-ND - Cut Tape (CT) DSS5140VDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5140V-7 |
Description | TRANS PNP 40V 1A SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 600 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DSS5140V-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 5V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 310mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS5240V-7 | Diodes Incorporated | 3.850 | DSS5240VDICT-ND | 0,33000 € | Similar |
| DSS5140V-7 | Diodes Incorporated | 67 | DSS5140VDICT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13050 € | 13,05 € |
| 500 | 0,09696 € | 48,48 € |
| 1.000 | 0,08612 € | 86,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07230 € | 216,90 € |
| 6.000 | 0,06534 € | 392,04 € |
| 9.000 | 0,06178 € | 556,02 € |
| 15.000 | 0,05779 € | 866,85 € |
| 21.000 | 0,05542 € | 1.163,82 € |
| 30.000 | 0,05312 € | 1.593,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

