N-Channel 100 V 215A (Tc) 5.8W (Ta), 230.8W (Tc) Surface Mount POWERDI1012-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH10H2M5STLWQ-13

DigiKey Part Number
31-DMTH10H2M5STLWQ-13TR-ND - Tape & Reel (TR)
31-DMTH10H2M5STLWQ-13CT-ND - Cut Tape (CT)
31-DMTH10H2M5STLWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH10H2M5STLWQ-13
Description
MOSFET BVDSS: 61V~100V,POWERDI10
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 215A (Tc) 5.8W (Ta), 230.8W (Tc) Surface Mount POWERDI1012-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
124.4 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
8450 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
5.8W (Ta), 230.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
POWERDI1012-8
Rds On (Max) @ Id, Vgs
2.5mOhm @ 30A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH10H2M5STLW-13Diodes Incorporated1.25731-DMTH10H2M5STLW-13CT-ND4,26000 €Parametric Equivalent
In-Stock: 1.117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 €5,04 €
103,36000 €33,60 €
1002,40910 €240,91 €
5002,18458 €1.092,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,80735 €2.711,03 €
3.0001,78479 €5.354,37 €
Manufacturers Standard Package
Unit Price without VAT:5,04000 €
Unit Price with VAT:6,09840 €