
DMTH10H2M5STLW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H2M5STLW-13TR-ND - Tape & Reel (TR) 31-DMTH10H2M5STLW-13CT-ND - Cut Tape (CT) 31-DMTH10H2M5STLW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H2M5STLW-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI10 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 215A (Tc) 5.8W (Ta), 230.8W (Tc) Surface Mount POWERDI1012-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 124.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8450 pF @ 50 V |
FET Type | Power Dissipation (Max) 5.8W (Ta), 230.8W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI1012-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H2M5STLWQ-13 | Diodes Incorporated | 1.117 | 31-DMTH10H2M5STLWQ-13CT-ND | 5,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 2,81700 € | 28,17 € |
| 100 | 1,99870 € | 199,87 € |
| 500 | 1,74246 € | 871,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,48073 € | 2.221,10 € |
| 3.000 | 1,42358 € | 4.270,74 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,15460 € |

