DMN3033LSNQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 60.894
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.728
Unit Price: 0,72000 €
Datasheet

Similar


Infineon Technologies
In Stock: 27.419
Unit Price: 0,52000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 5.581
Unit Price: 0,71000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,58000 €
Datasheet
N-Channel 30 V 6A (Ta) 1.4W (Ta) Surface Mount SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3033LSNQ-13

DigiKey Part Number
DMN3033LSNQ-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3033LSNQ-13
Description
MOSFET N-CH 30V 6A SC59
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 1.4W (Ta) Surface Mount SC-59-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
755 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
1.4W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SC-59-3
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3033LSN-7Diodes Incorporated60.894DMN3033LSNDICT-ND0,65000 €Parametric Equivalent
DMN3033LSNQ-7Diodes Incorporated1.728DMN3033LSNQ-7DICT-ND0,72000 €Parametric Equivalent
IRLML6344TRPBFInfineon Technologies27.419IRLML6344TRPBFCT-ND0,52000 €Similar
SI2338DS-T1-GE3Vishay Siliconix5.581SI2338DS-T1-GE3CT-ND0,71000 €Similar
TSM320N03CX RFGTaiwan Semiconductor Corporation0TSM320N03CXRFGCT-ND0,58000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13324 €1.332,40 €
20.0000,12380 €2.476,00 €
30.0000,12270 €3.681,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13324 €
Unit Price with VAT:0,16122 €