
DMN3033LSNQ-7 | |
|---|---|
DigiKey Part Number | DMN3033LSNQ-7DITR-ND - Tape & Reel (TR) DMN3033LSNQ-7DICT-ND - Cut Tape (CT) DMN3033LSNQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3033LSNQ-7 |
Description | MOSFET N-CH 30V 6A SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Ta) 1.4W (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 755 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SC-59-3 |
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3404A | Alpha & Omega Semiconductor Inc. | 443.189 | 785-1004-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,28800 € | 28,80 € |
| 500 | 0,21990 € | 109,95 € |
| 1.000 | 0,19792 € | 197,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16997 € | 509,91 € |
| 6.000 | 0,15590 € | 935,40 € |
| 9.000 | 0,14872 € | 1.338,48 € |
| 15.000 | 0,14066 € | 2.109,90 € |
| 21.000 | 0,13589 € | 2.853,69 € |
| 30.000 | 0,13125 € | 3.937,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

