DMN2013UFX-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,24057 €
Datasheet
Mosfet Array 20V 10A (Ta) 2.14W Surface Mount W-DFN5020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2013UFX-7

DigiKey Part Number
DMN2013UFX-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2013UFX-7
Description
MOSFET 2N-CH 20V 10A 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 10A (Ta) 2.14W Surface Mount W-DFN5020-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
57.4nC @ 8V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
2607pF @ 10V
Packaging
Tape & Reel (TR)
Power - Max
2.14W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual) Common Drain
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
10A (Ta)
Package / Case
6-VFDFN Exposed Pad
Rds On (Max) @ Id, Vgs
11.5mOhm @ 8.5A, 4.5V
Supplier Device Package
W-DFN5020-6
Vgs(th) (Max) @ Id
1.1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN2013UFX-7Diodes Incorporated0DMN2013UFX-7-ND0,24057 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24057 €721,71 €
Manufacturers Standard Package
Unit Price without VAT:0,24057 €
Unit Price with VAT:0,29109 €