Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DHVSD3004SSQ-13 | |
|---|---|
DigiKey Part Number | 31-DHVSD3004SSQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DHVSD3004SSQ-13 |
Description | DIODE ARR GP 300V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 300 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 300 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 225mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 200 mA | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHVSD3004SS-13 | Diodes Incorporated | 0 | 31-DHVSD3004SS-13TR-ND | 0,04027 € | Parametric Equivalent |
| DHVSD3004SS-7 | Diodes Incorporated | 0 | 31-DHVSD3004SS-7TR-ND | 0,04685 € | Parametric Equivalent |
| DHVSD3004SSQ-7 | Diodes Incorporated | 7.946 | 31-DHVSD3004SSQ-7CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05529 € | 552,90 € |
| 20.000 | 0,05060 € | 1.012,00 € |
| 30.000 | 0,04821 € | 1.446,30 € |
| 50.000 | 0,04552 € | 2.276,00 € |
| 70.000 | 0,04392 € | 3.074,40 € |
| 100.000 | 0,04281 € | 4.281,00 € |
| Unit Price without VAT: | 0,05529 € |
|---|---|
| Unit Price with VAT: | 0,06690 € |


