Diode Array 1 Pair Series Connection 300 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHVSD3004SSQ-7

DigiKey Part Number
31-DHVSD3004SSQ-7TR-ND - Tape & Reel (TR)
31-DHVSD3004SSQ-7CT-ND - Cut Tape (CT)
31-DHVSD3004SSQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DHVSD3004SSQ-7
Description
DIODE ARR GP 300V 225MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 300 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Grade
Automotive
Technology
Standard
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
300 V
Mounting Type
Surface Mount
Current - Average Rectified (Io) (per Diode)
225mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 200 mA
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DHVSD3004SS-7Diodes Incorporated031-DHVSD3004SS-7TR-ND0,04685 €Parametric Equivalent
In-Stock: 7.946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21000 €2,10 €
1000,13200 €13,20 €
5000,09804 €49,02 €
1.0000,08707 €87,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07309 €219,27 €
6.0000,06604 €396,24 €
9.0000,06244 €561,96 €
15.0000,05840 €876,00 €
21.0000,05600 €1.176,00 €
30.0000,05367 €1.610,10 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €