Direct



DMC1017UPD-13 | |
|---|---|
DigiKey Part Number | DMC1017UPD-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC1017UPD-13 |
Description | MOSFET N/P-CH 12V 13A PWRDI50 |
Customer Reference | |
Detailed Description | Mosfet Array 12V 13A (Ta), 9.4A (Ta) 2.3W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 13A (Ta), 9.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 11.8A, 4.5V, 32mOhm @ 8.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.6nC @ 4.5V, 23.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1787pF @ 6V, 2100pF @ 6V | |
Power - Max | 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |


