
DMC1018UPD-13 | |
|---|---|
DigiKey Part Number | 31-DMC1018UPD-13TR-ND - Tape & Reel (TR) 31-DMC1018UPD-13CT-ND - Cut Tape (CT) 31-DMC1018UPD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC1018UPD-13 |
Description | MOSFET N/P-CH 12V 9.5A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V, 20V 9.5A, 6.9A 2.3W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 30.4nC @ 8V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 1525pF @ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.3W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 12V, 20V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 9.5A, 6.9A | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 17mOhm @ 11.8A, 4.5V | Supplier Device Package PowerDI5060-8 |
Vgs(th) (Max) @ Id 1.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,38830 € | 38,83 € |
| 500 | 0,29984 € | 149,92 € |
| 1.000 | 0,27133 € | 271,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24045 € | 601,12 € |
| 5.000 | 0,22136 € | 1.106,80 € |
| 7.500 | 0,21163 € | 1.587,23 € |
| 12.500 | 0,20070 € | 2.508,75 € |
| 17.500 | 0,19423 € | 3.399,03 € |
| 25.000 | 0,18794 € | 4.698,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

