
APX809-40SRG-7 | |
|---|---|
DigiKey Part Number | APX809-40SRGDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX809-40SRG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23R |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT23R |
Datasheet | Datasheet |
EDA/CAD Models | APX809-40SRG-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT23R |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S-40SR-7 | Diodes Incorporated | 2.705 | APX809S-40SR-7DICT-ND | 0,21000 € | Direct |
| APX809-40SAG-7 | Diodes Incorporated | 942 | APX809-40SAGDICT-ND | 0,20000 € | Parametric Equivalent |
| APX809-40SRG-7 | Diodes Incorporated | 3.000 | 981-APX809-40SRG-7-CHP | 0,08246 € | Parametric Equivalent |
| MIC809JUY-TR | Microchip Technology | 0 | 576-2905-2-ND | 0,27197 € | Parametric Equivalent |
| TCM809JENB713 | Microchip Technology | 2.294 | TCM809JENB713CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08246 € | 247,38 € |
| Unit Price without VAT: | 0,08246 € |
|---|---|
| Unit Price with VAT: | 0,09978 € |

