Parametric Equivalent



AP7312-1830FM-7 | |
|---|---|
DigiKey Part Number | AP7312-1830FM-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7312-1830FM-7 |
Description | IC REG LIN 1.8V/3V U-DFN2018-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA U-DFN2018-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V, 3V | Supplier Device Package U-DFN2018-6 |
Voltage Dropout (Max) 0.3V @ 150mA, 0.2V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7312-1830FM-7 | Diodes Incorporated | 0 | AP7312-1830FM-7DI-ND | 0,23363 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23363 € | 700,89 € |
| Unit Price without VAT: | 0,23363 € |
|---|---|
| Unit Price with VAT: | 0,28269 € |


