
AP2552AFDC-7 | |
|---|---|
DigiKey Part Number | 31-AP2552AFDC-7TR-ND - Tape & Reel (TR) 31-AP2552AFDC-7CT-ND - Cut Tape (CT) 31-AP2552AFDC-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2552AFDC-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package U-DFN2020-6 (Type C) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2552AFDC-7 | Diodes Incorporated | 2.900 | 31-AP2552AFDC-7CT-ND | 0,34000 € | Parametric Equivalent |
| AP2552FDC-7 | Diodes Incorporated | 7.346 | AP2552FDC-7DICT-ND | 0,37000 € | Parametric Equivalent |
| AP2553AFDC-7 | Diodes Incorporated | 2.133 | AP2553AFDC-7DICT-ND | 0,34000 € | Parametric Equivalent |
| AP2553FDC-7 | Diodes Incorporated | 1.950 | AP2553FDC-7DICT-ND | 0,37000 € | Parametric Equivalent |
| AP2553FDC-7R | Diodes Incorporated | 5.986 | AP2553FDC-7RDICT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21280 € | 5,32 € |
| 100 | 0,18390 € | 18,39 € |
| 250 | 0,17020 € | 42,55 € |
| 500 | 0,16190 € | 80,95 € |
| 1.000 | 0,15509 € | 155,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14665 € | 439,95 € |
| 6.000 | 0,14253 € | 855,18 € |
| 9.000 | 0,14046 € | 1.264,14 € |
| 15.000 | 0,13817 € | 2.072,55 € |
| 21.000 | 0,13683 € | 2.873,43 € |
| 30.000 | 0,13555 € | 4.066,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

