XOR (Exclusive OR) IC 1 Channel X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G86FZ4-7

DigiKey Part Number
31-74AUP1G86FZ4-7TR-ND - Tape & Reel (TR)
31-74AUP1G86FZ4-7CT-ND - Cut Tape (CT)
31-74AUP1G86FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G86FZ4-7
Description
IC GATE XOR 1CH 2-INP DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.1ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN1410-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G86FW4-7Diodes Incorporated074AUP1G86FW4-7-ND0,07146 €Parametric Equivalent
74AUP1G86FZ4-7Diodes Incorporated4.98631-74AUP1G86FZ4-7CT-ND0,20000 €Parametric Equivalent
74AUP1G86GM,115Nexperia USA Inc.9.8151727-74AUP1G86GM,115CT-ND0,16000 €Direct
74AUP1G86GM,132Nexperia USA Inc.15.0001727-74AUP1G86GM,132TR-ND0,16998 €Direct
74AUP1G86GS,132Nexperia USA Inc.3.3471727-7886-1-ND0,19000 €Direct
In-Stock: 4.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13600 €1,36 €
250,12080 €3,02 €
1000,10310 €10,31 €
2500,09476 €23,69 €
5000,08974 €44,87 €
1.0000,08559 €85,59 €
2.5000,08322 €208,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07859 €392,95 €
10.0000,07643 €764,30 €
15.0000,07534 €1.130,10 €
25.0000,07414 €1.853,50 €
35.0000,07344 €2.570,40 €
50.0000,07276 €3.638,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €