MFR Recommended
Similar

Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 465nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 599-0490-127F | Dialight | 5.303 | 350-599-0490-127FCT-ND | 0,40000 € | MFR Recommended |
| SM1206BWC-IL | Bivar Inc. | 0 | SM1206BWC-IL-ND | 0,62694 € | Similar |



