
599-0490-127F | |
|---|---|
DigiKey Part Number | 350-599-0490-127FTR-ND - Tape & Reel (TR) 350-599-0490-127FCT-ND - Cut Tape (CT) 350-599-0490-127FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 599-0490-127F |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.25V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 599-0490-127F Models |
Category | Voltage - Forward (Vf) (Typ) 3.25V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.53mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,19650 € | 19,65 € |
| 500 | 0,16110 € | 80,55 € |
| 1.000 | 0,14945 € | 149,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13186 € | 395,58 € |
| 6.000 | 0,12435 € | 746,10 € |
| 9.000 | 0,12050 € | 1.084,50 € |
| 15.000 | 0,11615 € | 1.742,25 € |
| 21.000 | 0,11357 € | 2.384,97 € |
| 30.000 | 0,11104 € | 3.331,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |



