Similar

5530133004F | |
|---|---|
DigiKey Part Number | 5530133004F-ND |
Manufacturer | |
Manufacturer Product Number | 5530133004F |
Description | LED CBI 3MM 2X4 YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Yellow (x 8) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 8) | |
Wavelength - Peak | 585nm | |
Configuration | 2 High x 4 Wide | |
Current | 20mA | |
Millicandela Rating | 6.3mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 232 | 3,32272 € | 770,87 € |
| Unit Price without VAT: | 3,32272 € |
|---|---|
| Unit Price with VAT: | 4,02049 € |


