Image for 5530008802F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530008802F

DigiKey Part Number
5530008802F-ND
Manufacturer
Manufacturer Product Number
5530008802F
Description
LED CBI 3MM 2X4 YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Yellow (x 8) Diffused 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Yellow (x 8)
Wavelength - Peak
585nm
Configuration
2 High x 4 Wide
Current
20mA
Millicandela Rating
10mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1455,34228 €774,63 €
Unit Price without VAT:5,34228 €
Unit Price with VAT:6,46416 €