Rack Fan, AC, Square, 70 CFM 8.03" L x 8.03" W x 4.21" H (204.0mm x 204.0mm x 107.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rack Fan, AC, Square, 70 CFM 8.03" L x 8.03" W x 4.21" H (204.0mm x 204.0mm x 107.0mm)
HEF070BAA

HEF070BAA

DigiKey Part Number
603-HEF070BAA-ND
Manufacturer
Manufacturer Product Number
HEF070BAA
Description
204X204X107MM 115VAC FILTER FAN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 70 CFM 8.03" L x 8.03" W x 4.21" H (204.0mm x 204.0mm x 107.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
230VAC
Specifications
Fan, AC, Square, 70 CFM
Size / Dimension
8.03" L x 8.03" W x 4.21" H (204.0mm x 204.0mm x 107.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1148,46000 €148,46 €
10117,77500 €1.177,75 €
25106,97120 €2.674,28 €
50104,63820 €5.231,91 €
Manufacturers Standard Package
Unit Price without VAT:148,46000 €
Unit Price with VAT:179,63660 €