


HEF070ACA | |
|---|---|
DigiKey Part Number | 603-HEF070ACA-ND |
Manufacturer | |
Manufacturer Product Number | HEF070ACA |
Description | 204X204X49MM EXHAUST GRILLE PACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 204mm Sq Fan Filter Guard Assembly Fiberglass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 204mm Sq | |
For Use With/Related Products | HEF070 Series | |
Features | - | |
Material | Fiberglass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 46,53704 € | 2.513,00 € |
| Unit Price without VAT: | 46,53704 € |
|---|---|
| Unit Price with VAT: | 56,30982 € |



