
AFB1548EH-C | |
|---|---|
DigiKey Part Number | 603-AFB1548EH-C-ND |
Manufacturer | |
Manufacturer Product Number | AFB1548EH-C |
Description | FAN AXIAL 172X25.4MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 368.7 CFM (10.32m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 25.40mm | |
Air Flow | 368.7 CFM (10.32m³/min) | |
Static Pressure | 1.804 in H2O (449.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 69.0dB(A) | |
Power (Watts) | 57.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 1.20A | |
Voltage Range | 35 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |


