
AFB1548VH-CD8G | |
|---|---|
DigiKey Part Number | 603-AFB1548VH-CD8G-ND |
Manufacturer | |
Manufacturer Product Number | AFB1548VH-CD8G |
Description | FAN AXIAL 172X25.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 305.0 CFM (8.54m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 25.40mm | |
Air Flow | 305.0 CFM (8.54m³/min) | |
Static Pressure | 1.198 in H2O (298.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 31.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 42 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 57,58488 € | 14.511,39 € |
| Unit Price without VAT: | 57,58488 € |
|---|---|
| Unit Price with VAT: | 69,67770 € |

