Similar
Similar

ER1641-102KM | |
|---|---|
DigiKey Part Number | ER1641-102KM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-102KM |
Description | FIXED IND 1UH 1.07A 70 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 1.07 A 70mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-102KM Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 44 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 140MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9250A-102-RC | Bourns Inc. | 1.058 | M10080-ND | 2,75000 € | Similar |
| 9250A-102-TR-RC | Bourns Inc. | 0 | 9250A-102-TR-RC-ND | 1,40234 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,29808 € | 20.745,20 € |
| Unit Price without VAT: | 8,29808 € |
|---|---|
| Unit Price with VAT: | 10,04068 € |



