
9250A-102-RC | |
|---|---|
DigiKey Part Number | M10080-ND |
Manufacturer | |
Manufacturer Product Number | 9250A-102-RC |
Description | FIXED IND 1UH 1.07A 70 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 1.07 A 70mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250A-102-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 40 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 140MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.07A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,25500 € | 22,55 € |
| 25 | 2,08600 € | 52,15 € |
| 50 | 1,96660 € | 98,33 € |
| 100 | 1,85440 € | 185,44 € |
| 250 | 1,71584 € | 428,96 € |
| 500 | 1,61810 € | 809,05 € |
| 1.000 | 1,52605 € | 1.526,05 € |
| 2.500 | 1,41260 € | 3.531,50 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,32750 € |

