Similar
Similar

F1399DD10 | |
|---|---|
DigiKey Part Number | F1399DD10-ND |
Manufacturer | |
Manufacturer Product Number | F1399DD10 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, TUV, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (8-32) |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-6609031-3 | TE Connectivity Corcom Filters | 68 | CCM1769-ND | 31,34000 € | Similar |
| 10EMC1 | TE Connectivity Corcom Filters | 0 | CCM1741-ND | 0,00000 € | Similar |
| 10EMC6 | TE Connectivity Corcom Filters | 0 | 10EMC6-ND | 0,00000 € | Similar |
| 10VR1 | TE Connectivity Corcom Filters | 0 | CCM1334-ND | 27,57000 € | Similar |
| 10VS1 | TE Connectivity Corcom Filters | 37 | CCM1640-ND | 36,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,90700 € | 299,07 € |
| Unit Price without VAT: | 29,90700 € |
|---|---|
| Unit Price with VAT: | 36,18747 € |







