
10VS1 | |
|---|---|
DigiKey Part Number | CCM1640-ND |
Manufacturer | |
Manufacturer Product Number | 10VS1 |
Description | LINE FILTER 120V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 120V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 120V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.2mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,47000 € | 36,47 € |
| 12 | 29,28833 € | 351,46 € |
| 36 | 26,58028 € | 956,89 € |
| 60 | 25,40717 € | 1.524,43 € |
| 108 | 24,11972 € | 2.604,93 € |
| 252 | 23,10667 € | 5.822,88 € |
| Unit Price without VAT: | 36,47000 € |
|---|---|
| Unit Price with VAT: | 44,12870 € |

