
430611230 | |
|---|---|
DigiKey Part Number | 364-430611230-ND |
Manufacturer | |
Manufacturer Product Number | 430611230 |
Description | CONN BARRIER STRP 23CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 23 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 23 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430600230 | Curtis Industries | 0 | 364-430600230-ND | 10,82415 € | Parametric Equivalent |
| 430601230 | Curtis Industries | 0 | 364-430601230-ND | 11,15135 € | Parametric Equivalent |
| 430602230 | Curtis Industries | 0 | 364-430602230-ND | 11,66180 € | Parametric Equivalent |
| 430603230 | Curtis Industries | 0 | 364-430603230-ND | 11,66180 € | Parametric Equivalent |
| 430610230 | Curtis Industries | 0 | 364-430610230-ND | 11,53095 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,19845 € | 2.439,69 € |
| Unit Price without VAT: | 12,19845 € |
|---|---|
| Unit Price with VAT: | 14,76012 € |







