
430610230 | |
|---|---|
DigiKey Part Number | 364-430610230-ND |
Manufacturer | |
Manufacturer Product Number | 430610230 |
Description | CONN BARRIER STRP 23CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 23 | Terminal Screw Finish Zinc |
Number of Wire Entries 23 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430600230 | Curtis Industries | 0 | 364-430600230-ND | 10,82415 € | Parametric Equivalent |
| 430601230 | Curtis Industries | 0 | 364-430601230-ND | 11,15135 € | Parametric Equivalent |
| 430602230 | Curtis Industries | 0 | 364-430602230-ND | 11,66180 € | Parametric Equivalent |
| 430603230 | Curtis Industries | 0 | 364-430603230-ND | 11,66180 € | Parametric Equivalent |
| 430611230 | Curtis Industries | 0 | 364-430611230-ND | 12,19845 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,53095 € | 2.306,19 € |
| Unit Price without VAT: | 11,53095 € |
|---|---|
| Unit Price with VAT: | 13,95245 € |







