Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

656P12503C2T | |
|---|---|
cms-digikey-product-number | 656P12503C2T-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 656P12503C2T |
cms-description | XTAL OSC XO 125.0000MHZ LVPECL |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 54mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.073" (1.85mm) | |
Current - Supply (Disable) (Max) | 20µA |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | 2,36652 € | 2.366,52 € |
| Unit Price without VAT: | 2,36652 € |
|---|---|
| Unit Price with VAT: | 2,86349 € |





