
SIT9120AC-1D3-25E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D3-25E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D3-25E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,97300 € | 59,73 € |
| 25 | 5,64840 € | 141,21 € |
| 50 | 5,41520 € | 270,76 € |
| 100 | 5,19160 € | 519,16 € |
| 250 | 4,91052 € | 1.227,63 € |
| 500 | 4,70826 € | 2.354,13 € |
| 1.000 | 4,51458 € | 4.514,58 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,32480 € |

