634V12503I3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,69803 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,69803 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 3,11118 €
Datasheet

Direct


EPSON
In Stock: 173
Unit Price: 16,90000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 2,64387 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 5,08100 €
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: 5,92000 €
Datasheet

Parametric Equivalent


Siward
In Stock: 200
Unit Price: 5,92000 €
Datasheet

Parametric Equivalent


Pletronics, Inc
In Stock: 190
Unit Price: 6,82000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 7,04000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,26639 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,30047 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 13,71000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 9,87000 €
Datasheet
Image for 634V12503I3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

634V12503I3T

DigiKey Part Number
634V12503I3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
634V12503I3T
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
65mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
22mA
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
633L12503I3TCTS-Frequency Controls0633L12503I3T-ND2,69803 €Parametric Equivalent
633V12503I3TCTS-Frequency Controls0633V12503I3T-ND2,69803 €Parametric Equivalent
634L12503I3TCTS-Frequency Controls0634L12503I3T-ND3,11118 €Parametric Equivalent
SG3225VEN 125.000000M-CJGA3EPSON173114-SG3225VEN125.000000M-CJGA3CT-ND16,90000 €Direct
ASEMPLV-125.000MHZ-L-TAbracon LLC0535-ASEMPLV-125.000MHZ-L-TTR-ND2,64387 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,11118 €3.111,18 €
Manufacturers Standard Package
Unit Price without VAT:3,11118 €
Unit Price with VAT:3,76453 €