Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L33BN-125.000 | |
|---|---|
DigiKey Part Number | ECX-L33BN-125.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L33BN-125.000 |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L33BN-125.000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225VEN 125.000000M-CJGAB | EPSON | 0 | 114-SG3225VEN125.000000M-CJGAB-ND | 14,12500 € | Direct |
| 633L12503I3T | CTS-Frequency Controls | 0 | 633L12503I3T-ND | 2,69803 € | Parametric Equivalent |
| 633V12503I3T | CTS-Frequency Controls | 0 | 633V12503I3T-ND | 2,69803 € | Parametric Equivalent |
| ASEMPLV-125.000MHZ-L-T | Abracon LLC | 0 | 535-ASEMPLV-125.000MHZ-L-TTR-ND | 2,64387 € | Parametric Equivalent |
| OSC8AB500-SCO-J039 | Siward | 200 | 3994-OSC8AB500-SCO-J039CT-ND | 5,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,08100 € | 50,81 € |
| Unit Price without VAT: | 5,08100 € |
|---|---|
| Unit Price with VAT: | 6,14801 € |








