Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQAGRN-00-0000-000000402 | |
|---|---|
DigiKey Part Number | 90-XQAGRN-00-0000-000000402TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQAGRN-00-0000-000000402 |
Description | XLAMP XQA LIGHT EMITTING DIODE G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Green 525nm (520nm ~ 530nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 300mA |
Mfr | Luminous Flux @ Current/Temperature 55lm (52lm ~ 57lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 525nm (520nm ~ 530nm) | Supplier Device Package 0606 |
Current - Test 175mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Height - Seated (Max) 0.068" (1.73mm) |
Lumens/Watt @ Current - Test 101 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQAGRN-00-0000-000000301 | Cree LED | 0 | XQAGRN-00-0000-000000301-ND | 0,43192 € | Parametric Equivalent |
| XQAGRN-00-0000-000000302 | Cree LED | 0 | XQAGRN-00-0000-000000302-ND | 0,47119 € | Parametric Equivalent |
| XQAGRN-00-0000-000000401 | Cree LED | 0 | 90-XQAGRN-00-0000-000000401TR-ND | 0,40795 € | Parametric Equivalent |
| XQAGRN-00-0000-000000403 | Cree LED | 0 | 90-XQAGRN-00-0000-000000403TR-ND | 0,52354 € | Parametric Equivalent |
| XQAGRN-00-0000-000000501 | Cree LED | 0 | 90-XQAGRN-00-0000-000000501TR-ND | 0,49736 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51045 € | 1.020,90 € |
| Unit Price without VAT: | 0,51045 € |
|---|---|
| Unit Price with VAT: | 0,61764 € |


